Part Details for AS1004N1.2OPTION2 by Calogic Inc
Overview of AS1004N1.2OPTION2 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for AS1004N1.2OPTION2
AS1004N1.2OPTION2 CAD Models
AS1004N1.2OPTION2 Part Data Attributes
|
AS1004N1.2OPTION2
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
AS1004N1.2OPTION2
Calogic Inc
Two Terminal Voltage Reference, 1 Output, 1.25V, PBCY3, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.26 V | |
Output Voltage-Min | 1.24 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for AS1004N1.2OPTION2
This table gives cross-reference parts and alternative options found for AS1004N1.2OPTION2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS1004N1.2OPTION2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX1004CLP-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | AS1004N1.2OPTION2 vs LX1004CLP-1.2 |
LT1004CLPR-1-2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference | Texas Instruments | AS1004N1.2OPTION2 vs LT1004CLPR-1-2 |
AS1004N1.2OPTION1 | Two Terminal Voltage Reference, 1 Output, 1.25V, PBCY3, TO-92 | Calogic Inc | AS1004N1.2OPTION2 vs AS1004N1.2OPTION1 |
LT1004ILP-1-2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | AS1004N1.2OPTION2 vs LT1004ILP-1-2 |