Part Details for AS0AFTE9101 by Viking Tech Corp
Overview of AS0AFTE9101 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS0AFTE9101
AS0AFTE9101 CAD Models
AS0AFTE9101 Part Data Attributes
|
AS0AFTE9101
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS0AFTE9101
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AS0AFTE9101
This table gives cross-reference parts and alternative options found for AS0AFTE9101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS0AFTE9101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2010FT9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AS0AFTE9101 vs RMCS2010FT9K10 |
CRG2010F9K1 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 9100ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | AS0AFTE9101 vs CRG2010F9K1 |
RC2010FK-079K1P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AS0AFTE9101 vs RC2010FK-079K1P |
RMC1/2K9101FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | AS0AFTE9101 vs RMC1/2K9101FTE |
RMS20FE9101 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | AS0AFTE9101 vs RMS20FE9101 |
RGC2010FTD9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AS0AFTE9101 vs RGC2010FTD9K10 |
RK73H2HTTED9101F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AS0AFTE9101 vs RK73H2HTTED9101F |
CR2010T100Q9.1K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | AS0AFTE9101 vs CR2010T100Q9.1K+-1% |
RS10K912FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AS0AFTE9101 vs RS10K912FTG |
RMGW50K912FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AS0AFTE9101 vs RMGW50K912FB |