Part Details for RC2010FK-079K1P by YAGEO Corporation
Overview of RC2010FK-079K1P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010FK-079K1P
RC2010FK-079K1P CAD Models
RC2010FK-079K1P Part Data Attributes
|
RC2010FK-079K1P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-079K1P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-079K1P
This table gives cross-reference parts and alternative options found for RC2010FK-079K1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-079K1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2010FT9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010FK-079K1P vs RMCS2010FT9K10 |
CRG2010F9K1 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 9100ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RC2010FK-079K1P vs CRG2010F9K1 |
RMC1/2K9101FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RC2010FK-079K1P vs RMC1/2K9101FTE |
RMS20FE9101 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RC2010FK-079K1P vs RMS20FE9101 |
RGC2010FTD9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010FK-079K1P vs RGC2010FTD9K10 |
RK73H2HTTED9101F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-079K1P vs RK73H2HTTED9101F |
CR2010T100Q9.1K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RC2010FK-079K1P vs CR2010T100Q9.1K+-1% |
RS10K912FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RC2010FK-079K1P vs RS10K912FTG |
RMGW50K912FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010FK-079K1P vs RMGW50K912FB |
RS10K912FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RC2010FK-079K1P vs RS10K912FB |