AS02JTFX6R80
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of AS02JTFX6R80 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

CAD Models for AS02JTFX6R80 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS02JTFX6R80 by Viking Tech Corp

AS02JTFX6R80
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
6.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. AS02JTFX6R80
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for AS02JTFX6R80

This table gives cross-reference parts and alternative options found for AS02JTFX6R80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS02JTFX6R80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1ELTPB6R8J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc AS02JTFX6R80 vs RK73B1ELTPB6R8J
0402WGJ068JTA Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd AS02JTFX6R80 vs 0402WGJ068JTA
0402WGJ068JC5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd AS02JTFX6R80 vs 0402WGJ068JC5
CR0402-16W-6R8JPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD AS02JTFX6R80 vs CR0402-16W-6R8JPT-13
0402WGJ068JCA Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd AS02JTFX6R80 vs 0402WGJ068JCA
RC0402JR-7W6R8L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation AS02JTFX6R80 vs RC0402JR-7W6R8L
AR0402JR-076R8L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation AS02JTFX6R80 vs AR0402JR-076R8L
RC0402JR-136R8L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation AS02JTFX6R80 vs RC0402JR-136R8L
0402WGJ068JBD Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd AS02JTFX6R80 vs 0402WGJ068JBD
CR0402T200Y6.8R+-5% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Precision Resistive Products Inc AS02JTFX6R80 vs CR0402T200Y6.8R+-5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS02JTFX6R80 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS02JTFX6R80 by Viking Tech Corp

  • Please alert me when AS02JTFX6R80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS02JTFX6R80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS02JTFX6R80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS02JTFX6R80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS02JTFX6R80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS02JTFX6R80 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: