Part Details for 0402WGJ068JC5 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0402WGJ068JC5 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402WGJ068JC5
0402WGJ068JC5 CAD Models
0402WGJ068JC5 Part Data Attributes
|
0402WGJ068JC5
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0402WGJ068JC5
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0402(1/16W,GJ TOL) | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 0402WGJ068JC5
This table gives cross-reference parts and alternative options found for 0402WGJ068JC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WGJ068JC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04026R80JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0402WGJ068JC5 vs CRCW04026R80JNED |
232270512688L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | 0402WGJ068JC5 vs 232270512688L |
0402WGJ068JC4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGJ068JC5 vs 0402WGJ068JC4 |
0402WGJ068JT2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGJ068JC5 vs 0402WGJ068JT2E |
RC0402JR-076R8P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.8ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402WGJ068JC5 vs RC0402JR-076R8P |
FCF02JT6R8 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | 0402WGJ068JC5 vs FCF02JT6R8 |
0402WGJ068JB3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGJ068JC5 vs 0402WGJ068JB3E |
CR-02JPB---6R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 0402WGJ068JC5 vs CR-02JPB---6R8 |
CR-02JPA---6R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 0402WGJ068JC5 vs CR-02JPA---6R8 |
0402WGJ068JC2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 0402WGJ068JC5 vs 0402WGJ068JC2 |