Part Details for AS02JT-R0R0A by Viking Tech Corp
Overview of AS02JT-R0R0A by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS02JT-R0R0A
AS02JT-R0R0A CAD Models
AS02JT-R0R0A Part Data Attributes:
|
AS02JT-R0R0A
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS02JT-R0R0A
Viking Tech Corp
Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR, CURRENT RATING: 1A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AS02JT-R0R0A
This table gives cross-reference parts and alternative options found for AS02JT-R0R0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS02JT-R0R0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402WG00000TCE-TR | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | SPC Multicomp | AS02JT-R0R0A vs MC0402WG00000TCE-TR |
RC0402JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | YAGEO Corporation | AS02JT-R0R0A vs RC0402JR-130RP |
RCA04020000ZSEE | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AS02JT-R0R0A vs RCA04020000ZSEE |
NRCW04ZOTRF | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0402, CHIP | NIC Components Corp | AS02JT-R0R0A vs NRCW04ZOTRF |
RMNW10JPB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP | Kamaya Inc | AS02JT-R0R0A vs RMNW10JPB |
RCS1005J000CS | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AS02JT-R0R0A vs RCS1005J000CS |
CRG0402-P-000T | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | VENKEL LTD | AS02JT-R0R0A vs CRG0402-P-000T |
WR04X000PGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AS02JT-R0R0A vs WR04X000PGL |
RC0402J000-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Taitron Components Inc | AS02JT-R0R0A vs RC0402J000-07-T70 |
CRCW04020000Z0TDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AS02JT-R0R0A vs CRCW04020000Z0TDBC |