Part Details for ARW10S-101A000 by Nikkohm Co Ltd
Overview of ARW10S-101A000 by Nikkohm Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARW10S-101A000
ARW10S-101A000 CAD Models
ARW10S-101A000 Part Data Attributes
|
ARW10S-101A000
Nikkohm Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ARW10S-101A000
Nikkohm Co Ltd
Fixed Resistor, Wire Wound, 14W, 100ohm, 700V, 0.05% +/-Tol, -20,20ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NIKKOHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Ceramic Core | |
Lead Diameter | 1 mm | |
Lead Length | 36 mm | |
Manufacturer Series | ARW10S | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.52 mm | |
Package Length | 41.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 14 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ARW10S | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 700 V |
Alternate Parts for ARW10S-101A000
This table gives cross-reference parts and alternative options found for ARW10S-101A000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARW10S-101A000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARW10SN-101B000 | Fixed Resistor, Wire Wound, 14W, 100ohm, 700V, 0.1% +/-Tol, -20,20ppm/Cel | Nikkohm Co Ltd | ARW10S-101A000 vs ARW10SN-101B000 |
ARW10S-101B000 | Fixed Resistor, Wire Wound, 14W, 100ohm, 700V, 0.1% +/-Tol, -20,20ppm/Cel | Nikkohm Co Ltd | ARW10S-101A000 vs ARW10S-101B000 |