ARW10S-101B000
Nikkohm Co Ltd
Description: Fixed Resistor, Wire Wound, 14W, 100ohm, 700V, 0.1% +/-Tol, -20,20ppm/Cel

Overview of ARW10S-101B000 by Nikkohm Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ARW10S-101B000 by Nikkohm Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ARW10S-101B000 by Nikkohm Co Ltd

ARW10S-101B000
Nikkohm Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NIKKOHM CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Ceramic Core
Lead Diameter
1 mm
Lead Length
36 mm
Manufacturer Series
ARW10S
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.52 mm
Package Length
41.8 mm
Package Style
Axial
Rated Power Dissipation (P)
14 W
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Series
ARW10S
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Tolerance
0.1%
Working Voltage
700 V
Want to compare parts?
  1. ARW10S-101B000
    Nikkohm Co Ltd
    Fixed Resistor, Wire Wound, 14W, 100ohm, 700V, 0.1% +/-Tol, -20,20ppm/Cel
    VS

Alternate Parts for ARW10S-101B000

This table gives cross-reference parts and alternative options found for ARW10S-101B000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARW10S-101B000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ARW10SN-101A000 Fixed Resistor, Wire Wound, 14W, 100ohm, 700V, 0.05% +/-Tol, -20,20ppm/Cel Nikkohm Co Ltd ARW10S-101B000 vs ARW10SN-101A000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARW10S-101B000 by Nikkohm Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARW10S-101B000 by Nikkohm Co Ltd

  • Please alert me when ARW10S-101B000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ARW10S-101B000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARW10S-101B000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ARW10S-101B000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARW10S-101B000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARW10S-101B000 by Nikkohm Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: