Part Details for ARS35A by Won-Top Electronics Co Ltd
Overview of ARS35A by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARS35A
ARS35A CAD Models
ARS35A Part Data Attributes:
|
ARS35A
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ARS35A
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, PLASTIC, ARS, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC, ARS, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PEDB-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for ARS35A
This table gives cross-reference parts and alternative options found for ARS35A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS35A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR3505 | Rectifier Diode, | Taitron Components Inc | ARS35A vs AR3505 |
SRA351GP-BP | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SRA, 2 PIN | Micro Commercial Components | ARS35A vs SRA351GP-BP |
ARS35A | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Sensitron Semiconductors | ARS35A vs ARS35A |
ARS35AB0 | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, | Taiwan Semiconductor | ARS35A vs ARS35AB0 |
AR35A | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Sensitron Semiconductors | ARS35A vs AR35A |
AR35A | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | ARS35A vs AR35A |
ARS35AB0G | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, | Taiwan Semiconductor | ARS35A vs ARS35AB0G |
SRA251GP-BP | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SRA, 2 PIN | Micro Commercial Components | ARS35A vs SRA251GP-BP |
AR35AB0G | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, | Taiwan Semiconductor | ARS35A vs AR35AB0G |
ARS35A-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | ARS35A vs ARS35A-LF |