Part Details for AR35A by Sensitron Semiconductors
Overview of AR35A by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for AR35A
AR35A CAD Models
AR35A Part Data Attributes:
|
AR35A
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AR35A
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, PLASTIC, AR, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-PXSS-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PXSS-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for AR35A
This table gives cross-reference parts and alternative options found for AR35A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR35A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR3505 | Rectifier Diode, | Taitron Components Inc | AR35A vs AR3505 |
SRA351GP-BP | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SRA, 2 PIN | Micro Commercial Components | AR35A vs SRA351GP-BP |
ARS35A | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Sensitron Semiconductors | AR35A vs ARS35A |
ARS35AB0 | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, | Taiwan Semiconductor | AR35A vs ARS35AB0 |
AR35A | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | AR35A vs AR35A |
ARS35AB0G | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, | Taiwan Semiconductor | AR35A vs ARS35AB0G |
SRA251GP-BP | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SRA, 2 PIN | Micro Commercial Components | AR35A vs SRA251GP-BP |
AR35AB0G | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, | Taiwan Semiconductor | AR35A vs AR35AB0G |
ARS35A-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | AR35A vs ARS35A-LF |
RA3505 | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BUTTON, RA, 2 PIN | Diotec Semiconductor AG | AR35A vs RA3505 |