Part Details for ARS25A by HY Electronic Corp
Overview of ARS25A by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ARS25A
ARS25A CAD Models
ARS25A Part Data Attributes:
|
ARS25A
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
ARS25A
HY Electronic Corp
Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | O-PEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PEDB-N2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for ARS25A
This table gives cross-reference parts and alternative options found for ARS25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARS25A | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | ARS25A vs ARS25A |
C25A | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, C25, 2 PIN | Sensitron Semiconductors | ARS25A vs C25A |
AR251 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Surge Components Inc | ARS25A vs AR251 |
AR25AB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Taiwan Semiconductor | ARS25A vs AR25AB0 |
ARS25AB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Taiwan Semiconductor | ARS25A vs ARS25AB0 |
AR25005G | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Lite-On Semiconductor Corporation | ARS25A vs AR25005G |
MR2500M | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Motorola Semiconductor Products | ARS25A vs MR2500M |
AR25AB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Taiwan Semiconductor | ARS25A vs AR25AB0G |
AR2505 | Rectifier Diode, | Taitron Components Inc | ARS25A vs AR2505 |
RA2505 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | ARS25A vs RA2505 |