Part Details for AR25AB0 by Taiwan Semiconductor
Overview of AR25AB0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for AR25AB0
AR25AB0 CAD Models
AR25AB0 Part Data Attributes:
|
AR25AB0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AR25AB0
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PEDB-N2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for AR25AB0
This table gives cross-reference parts and alternative options found for AR25AB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR25AB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARS25A | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | AR25AB0 vs ARS25A |
C25A | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, C25, 2 PIN | Sensitron Semiconductors | AR25AB0 vs C25A |
AR251 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Surge Components Inc | AR25AB0 vs AR251 |
ARS25AB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Taiwan Semiconductor | AR25AB0 vs ARS25AB0 |
AR25005G | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Lite-On Semiconductor Corporation | AR25AB0 vs AR25005G |
MR2500M | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Motorola Semiconductor Products | AR25AB0 vs MR2500M |
AR25AB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Taiwan Semiconductor | AR25AB0 vs AR25AB0G |
AR2505 | Rectifier Diode, | Taitron Components Inc | AR25AB0 vs AR2505 |
RA2505 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | AR25AB0 vs RA2505 |
ARS25A | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | HY Electronic Corp | AR25AB0 vs ARS25A |