Part Details for ARS251 by Surge Components Inc
Overview of ARS251 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for ARS251
ARS251 CAD Models
ARS251 Part Data Attributes:
|
ARS251
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
ARS251
Surge Components Inc
Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | O-PEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PEDB-N2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for ARS251
This table gives cross-reference parts and alternative options found for ARS251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARS25A | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | ARS251 vs ARS25A |
C25A | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, C25, 2 PIN | Sensitron Semiconductors | ARS251 vs C25A |
AR251 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Surge Components Inc | ARS251 vs AR251 |
AR25AB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Taiwan Semiconductor | ARS251 vs AR25AB0 |
ARS25AB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Taiwan Semiconductor | ARS251 vs ARS25AB0 |
AR25005G | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Lite-On Semiconductor Corporation | ARS251 vs AR25005G |
MR2500M | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Motorola Semiconductor Products | ARS251 vs MR2500M |
AR25AB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Taiwan Semiconductor | ARS251 vs AR25AB0G |
AR2505 | Rectifier Diode, | Taitron Components Inc | ARS251 vs AR2505 |
RA2505 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | ARS251 vs RA2505 |