There are no models available for this part yet.
Overview of ARPT30540KBP by Aerovox Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
CAD Models for ARPT30540KBP by Aerovox Corporation
Part Data Attributes for ARPT30540KBP by Aerovox Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AEROVOX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
3 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for ARPT30540KBP
This table gives cross-reference parts and alternative options found for ARPT30540KBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARPT30540KBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4GAF0C4300AA0K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | ARPT30540KBP vs 4GAF0C4300AA0K |
ARPT30540KAM | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 3uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT30540KBP vs ARPT30540KAM |
ARPT30540KAK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 3uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT30540KBP vs ARPT30540KAK |
4GSFUC4300AA0K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | ARPT30540KBP vs 4GSFUC4300AA0K |
ARPT30540KBN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 3uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT30540KBP vs ARPT30540KBN |
ARPS30540K1UM | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount | Aerovox Corporation | ARPT30540KBP vs ARPS30540K1UM |
ARPS0030540K1UBKZZ | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount, AXIAL LEADED | Aerovox Corporation | ARPT30540KBP vs ARPS0030540K1UBKZZ |
ARPT30540KBO | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 3uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT30540KBP vs ARPT30540KBO |
ARPS30540K1UO | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount | Aerovox Corporation | ARPT30540KBP vs ARPS30540K1UO |
AFPS30540KGBK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount | Aerovox Corporation | ARPT30540KBP vs AFPS30540KGBK |