Part Details for ARPT30540KBO by Aerovox Corporation
Overview of ARPT30540KBO by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARPT30540KBO
ARPT30540KBO CAD Models
ARPT30540KBO Part Data Attributes
|
ARPT30540KBO
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ARPT30540KBO
Aerovox Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 3uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for ARPT30540KBO
This table gives cross-reference parts and alternative options found for ARPT30540KBO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARPT30540KBO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4GAF0C4300AA0K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | ARPT30540KBO vs 4GAF0C4300AA0K |
ARPT30540KAM | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 3uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT30540KBO vs ARPT30540KAM |
ARPT30540KAK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 3uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT30540KBO vs ARPT30540KAK |
4GSFUC4300AA0K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | ARPT30540KBO vs 4GSFUC4300AA0K |
ARPT30540KBN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 3uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT30540KBO vs ARPT30540KBN |
ARPS30540K1UM | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount | Aerovox Corporation | ARPT30540KBO vs ARPS30540K1UM |
ARPS0030540K1UBKZZ | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount, AXIAL LEADED | Aerovox Corporation | ARPT30540KBO vs ARPS0030540K1UBKZZ |
ARPS30540K1UO | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount | Aerovox Corporation | ARPT30540KBO vs ARPS30540K1UO |
AFPS30540KGBK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount | Aerovox Corporation | ARPT30540KBO vs AFPS30540KGBK |
ARPT30540KBK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 3uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | ARPT30540KBO vs ARPT30540KBK |