ARPS10540KCAKZZ
Aerovox Corporation
Description: Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT

Overview of ARPS10540KCAKZZ by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ARPS10540KCAKZZ by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ARPS10540KCAKZZ by Aerovox Corporation

ARPS10540KCAKZZ
Aerovox Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. ARPS10540KCAKZZ
    Aerovox Corporation
    Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for ARPS10540KCAKZZ

This table gives cross-reference parts and alternative options found for ARPS10540KCAKZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARPS10540KCAKZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP1213TCQ-X-1.0-4-10 Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED EFC Wesco ARPS10540KCAKZZ vs SP1213TCQ-X-1.0-4-10
PP78SM110400 Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED EXXELIA Group ARPS10540KCAKZZ vs PP78SM110400
945D1E105K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED Electrocube Inc ARPS10540KCAKZZ vs 945D1E105K
SP1213TCQ-3-1.0-4-10 Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED EFC Wesco ARPS10540KCAKZZ vs SP1213TCQ-3-1.0-4-10
ARPM10540KWPM Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount Aerovox Corporation ARPS10540KCAKZZ vs ARPM10540KWPM
ARPM10540KWPN Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount Aerovox Corporation ARPS10540KCAKZZ vs ARPM10540KWPN
730P105X9400 Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED EXXELIA Group ARPS10540KCAKZZ vs 730P105X9400
730P105X9400 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague ARPS10540KCAKZZ vs 730P105X9400
952A1E105K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED Electrocube Inc ARPS10540KCAKZZ vs 952A1E105K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARPS10540KCAKZZ by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARPS10540KCAKZZ by Aerovox Corporation

Select Manufacturer
Which Manufacturer of ARPS10540KCAKZZ would you like to use for your alert(s)?
  • Please alert me when ARPS10540KCAKZZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ARPS10540KCAKZZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARPS10540KCAKZZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ARPS10540KCAKZZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARPS10540KCAKZZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARPS10540KCAKZZ by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: