There are no models available for this part yet.
Overview of 730P105X9400 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 730P105X9400 by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 30 |
|
$1.6800 / $3.3600 | Buy Now | ||
Quest Components | Capacitor, Metalized Polypropylene, 1uf, 400V, 10±% | 24 |
|
$2.2500 / $4.5000 | Buy Now |
CAD Models for 730P105X9400 by Vishay Sprague
Part Data Attributes for 730P105X9400 by Vishay Sprague
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SPRAGUE
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
730P
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for 730P105X9400
This table gives cross-reference parts and alternative options found for 730P105X9400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 730P105X9400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1213TCQ-X-1.0-4-10 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EFC Wesco | 730P105X9400 vs SP1213TCQ-X-1.0-4-10 |
PP78SM110400 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 730P105X9400 vs PP78SM110400 |
ARPS10540KCAKZZ | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | 730P105X9400 vs ARPS10540KCAKZZ |
945D1E105K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | 730P105X9400 vs 945D1E105K |
SP1213TCQ-3-1.0-4-10 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EFC Wesco | 730P105X9400 vs SP1213TCQ-3-1.0-4-10 |
ARPM10540KWPM | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | 730P105X9400 vs ARPM10540KWPM |
ARPM10540KWPN | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | 730P105X9400 vs ARPM10540KWPN |
730P105X9400 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 730P105X9400 vs 730P105X9400 |
952A1E105K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | 730P105X9400 vs 952A1E105K |