Part Details for ARPM33415KFFN by Aerovox Corporation
Overview of ARPM33415KFFN by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARPM33415KFFN
ARPM33415KFFN CAD Models
ARPM33415KFFN Part Data Attributes
|
ARPM33415KFFN
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ARPM33415KFFN
Aerovox Corporation
Film Capacitor, Polypropylene, 150V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ARPM33415KFFN
This table gives cross-reference parts and alternative options found for ARPM33415KFFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARPM33415KFFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARPM33415KFFM | Film Capacitor, Polypropylene, 150V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount | Aerovox Corporation | ARPM33415KFFN vs ARPM33415KFFM |
ARPM0033415KFFBK | Film Capacitor, Polypropylene, 150V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Aerovox Corporation | ARPM33415KFFN vs ARPM0033415KFFBK |
ARPM33415KFFKZZ | Film Capacitor, Polypropylene, 150V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | ARPM33415KFFN vs ARPM33415KFFKZZ |