There are no models available for this part yet.
Overview of ARPM0033415KFFBK by Aerovox Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ARPM0033415KFFBK by Aerovox Corporation
Part Data Attributes for ARPM0033415KFFBK by Aerovox Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AEROVOX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
90 V
|
Rated (DC) Voltage (URdc)
|
150 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for ARPM0033415KFFBK
This table gives cross-reference parts and alternative options found for ARPM0033415KFFBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARPM0033415KFFBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARPM33415KFFKZZ | Film Capacitor, Polypropylene, 150V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | ARPM0033415KFFBK vs ARPM33415KFFKZZ |
ARPM33415KFFM | Film Capacitor, Polypropylene, 150V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount | Aerovox Corporation | ARPM0033415KFFBK vs ARPM33415KFFM |
ARPM33415KFFN | Film Capacitor, Polypropylene, 150V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount | Aerovox Corporation | ARPM0033415KFFBK vs ARPM33415KFFN |
ARPM33415KFFK | Film Capacitor, Polypropylene, 150V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount | Aerovox Corporation | ARPM0033415KFFBK vs ARPM33415KFFK |
ARPM33415KFFO | Film Capacitor, Polypropylene, 150V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount | Aerovox Corporation | ARPM0033415KFFBK vs ARPM33415KFFO |