Part Details for ARG05BTC0140 by Viking Tech Corp
Overview of ARG05BTC0140 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG05BTC0140
ARG05BTC0140 CAD Models
ARG05BTC0140 Part Data Attributes
|
ARG05BTC0140
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG05BTC0140
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for ARG05BTC0140
This table gives cross-reference parts and alternative options found for ARG05BTC0140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG05BTC0140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R14R0AALQ | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ARG05BTC0140 vs WF08R14R0AALQ |
RT0805BRD1014RL | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ARG05BTC0140 vs RT0805BRD1014RL |
9T08052A14R0BAPFT | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ARG05BTC0140 vs 9T08052A14R0BAPFT |
AT0805BRD0714RL | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ARG05BTC0140 vs AT0805BRD0714RL |
RT0805BCD14R0 | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | ARG05BTC0140 vs RT0805BCD14R0 |
RTX0514R0BDP3 | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | ARG05BTC0140 vs RTX0514R0BDP3 |
SF08R14R0BTLA | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ARG05BTC0140 vs SF08R14R0BTLA |
SF08R14R0BTLQ | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ARG05BTC0140 vs SF08R14R0BTLQ |
WF08R14R0BTL | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 14ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | ARG05BTC0140 vs WF08R14R0BTL |
RT0805BRD0714R0 | Fixed Resistor, Thin Film, 0.125W, 14ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | ARG05BTC0140 vs RT0805BRD0714R0 |