Part Details for ARG03CTC4750 by Viking Tech Corp
Overview of ARG03CTC4750 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG03CTC4750
ARG03CTC4750 CAD Models
ARG03CTC4750 Part Data Attributes
|
ARG03CTC4750
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG03CTC4750
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for ARG03CTC4750
This table gives cross-reference parts and alternative options found for ARG03CTC4750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG03CTC4750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-4750-CB25 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ARG03CTC4750 vs BLU0603-4750-CB25 |
P0603E4750CNTB | Fixed Resistor, Thin Film, 0.125W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ARG03CTC4750 vs P0603E4750CNTB |
BLU0603P-4750-CT25W | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | ARG03CTC4750 vs BLU0603P-4750-CT25W |
RN731JTTD4750C25 | Fixed Resistor, Thin Film, 0.063W, 475ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ARG03CTC4750 vs RN731JTTD4750C25 |
RT0603CRD07475RL | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ARG03CTC4750 vs RT0603CRD07475RL |
AR03CBCX4750N | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | ARG03CTC4750 vs AR03CBCX4750N |
AMF0603475R0.25%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | ARG03CTC4750 vs AMF0603475R0.25%25PPM/KKP20 |
AT0603CRD07475RL | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ARG03CTC4750 vs AT0603CRD07475RL |
RTX034750CDTP | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | ARG03CTC4750 vs RTX034750CDTP |
AR03CBCX4750 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ARG03CTC4750 vs AR03CBCX4750 |