There are no models available for this part yet.
Overview of RT0603CRD07475RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603CRD07475RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT0603CRD07475RL-ND
|
DigiKey | RES SMD 475 OHM 0.25% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0608 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0409 | Buy Now |
CAD Models for RT0603CRD07475RL by YAGEO Corporation
Part Data Attributes for RT0603CRD07475RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
475 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603CRD07475RL
This table gives cross-reference parts and alternative options found for RT0603CRD07475RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRD07475RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-4750-CB25 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603CRD07475RL vs BLU0603-4750-CB25 |
P0603E4750CNTB | Fixed Resistor, Thin Film, 0.125W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603CRD07475RL vs P0603E4750CNTB |
ARG03CTC4750 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603CRD07475RL vs ARG03CTC4750 |
BLU0603P-4750-CT25W | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603CRD07475RL vs BLU0603P-4750-CT25W |
RN731JTTD4750C25 | Fixed Resistor, Thin Film, 0.063W, 475ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603CRD07475RL vs RN731JTTD4750C25 |
AR03CBCX4750N | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RT0603CRD07475RL vs AR03CBCX4750N |
AMF0603475R0.25%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603CRD07475RL vs AMF0603475R0.25%25PPM/KKP20 |
AT0603CRD07475RL | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603CRD07475RL vs AT0603CRD07475RL |
RTX034750CDTP | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603CRD07475RL vs RTX034750CDTP |
AR03CBCX4750 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603CRD07475RL vs AR03CBCX4750 |