Datasheets
AREM68440KNPN by: Aerovox Corporation

Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount

Part Details for AREM68440KNPN by Aerovox Corporation

Overview of AREM68440KNPN by Aerovox Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for AREM68440KNPN

AREM68440KNPN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AREM68440KNPN Part Data Attributes

AREM68440KNPN Aerovox Corporation
Buy Now Datasheet
Compare Parts:
AREM68440KNPN Aerovox Corporation Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer AEROVOX CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.68 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TR
Positive Tolerance 5%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for AREM68440KNPN

This table gives cross-reference parts and alternative options found for AREM68440KNPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AREM68440KNPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SH254I0684J-- CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED Kyocera AVX Components AREM68440KNPN vs SH254I0684J--
AFEO68440JLRKZZ Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT Aerovox Corporation AREM68440KNPN vs AFEO68440JLRKZZ
SG304I0684J-- CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED Kyocera AVX Components AREM68440KNPN vs SG304I0684J--
AREM68440JNPKZZ Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT Aerovox Corporation AREM68440KNPN vs AREM68440JNPKZZ
AREM68440JNPM Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount Aerovox Corporation AREM68440KNPN vs AREM68440JNPM
150684J400MF1 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc AREM68440KNPN vs 150684J400MF1
663F.68-5-400 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED ASC Capacitors AREM68440KNPN vs 663F.68-5-400
663.68-5-400 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED ASC Capacitors AREM68440KNPN vs 663.68-5-400
SG304I0684JEN CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED Kyocera AVX Components AREM68440KNPN vs SG304I0684JEN
AREM68440JNPNZZ Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT Aerovox Corporation AREM68440KNPN vs AREM68440JNPNZZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AREM68440KNPN by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AREM68440KNPN by Aerovox Corporation

Select Manufacturer
Which Manufacturer of AREM68440KNPN would you like to use for your alert(s)?
  • Please alert me when AREM68440KNPN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AREM68440KNPN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AREM68440KNPN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AREM68440KNPN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AREM68440KNPN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AREM68440KNPN by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: