Part Details for AFEO68440JLRKZZ by Aerovox Corporation
Overview of AFEO68440JLRKZZ by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFEO68440JLRKZZ
AFEO68440JLRKZZ CAD Models
AFEO68440JLRKZZ Part Data Attributes
|
AFEO68440JLRKZZ
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
AFEO68440JLRKZZ
Aerovox Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for AFEO68440JLRKZZ
This table gives cross-reference parts and alternative options found for AFEO68440JLRKZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFEO68440JLRKZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH254I0684J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AFEO68440JLRKZZ vs SH254I0684J-- |
SG304I0684J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AFEO68440JLRKZZ vs SG304I0684J-- |
AREM68440JNPKZZ | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AFEO68440JLRKZZ vs AREM68440JNPKZZ |
AREM68440JNPM | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount | Aerovox Corporation | AFEO68440JLRKZZ vs AREM68440JNPM |
150684J400MF1 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | AFEO68440JLRKZZ vs 150684J400MF1 |
663F.68-5-400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | AFEO68440JLRKZZ vs 663F.68-5-400 |
663.68-5-400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | AFEO68440JLRKZZ vs 663.68-5-400 |
SG304I0684JEN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AFEO68440JLRKZZ vs SG304I0684JEN |
AREM68440JNPNZZ | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AFEO68440JLRKZZ vs AREM68440JNPNZZ |
AREM68440JNPMZZ | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AFEO68440JLRKZZ vs AREM68440JNPMZZ |