There are no models available for this part yet.
Overview of AREM15506JJIM by Aerovox Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for AREM15506JJIM by Aerovox Corporation
Part Data Attributes for AREM15506JJIM by Aerovox Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AEROVOX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for AREM15506JJIM
This table gives cross-reference parts and alternative options found for AREM15506JJIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AREM15506JJIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AREM15506JJIO | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount | Aerovox Corporation | AREM15506JJIM vs AREM15506JJIO |
AREM15506JJIMZZ | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AREM15506JJIM vs AREM15506JJIMZZ |
A50155J63B | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | AREM15506JJIM vs A50155J63B |
MKT722+615J3+R | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Electronic-Bauteile Goerlitz GmbH | AREM15506JJIM vs MKT722+615J3+R |
AREM15506JJINZZ | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AREM15506JJIM vs AREM15506JJINZZ |
AREM15506JJIK | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount | Aerovox Corporation | AREM15506JJIM vs AREM15506JJIK |
AREM15506JJIOZZ | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AREM15506JJIM vs AREM15506JJIOZZ |
AREM15506JJIN | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount | Aerovox Corporation | AREM15506JJIM vs AREM15506JJIN |