Part Details for AREM15506JJIOZZ by Aerovox Corporation
Overview of AREM15506JJIOZZ by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AREM15506JJIOZZ
AREM15506JJIOZZ CAD Models
AREM15506JJIOZZ Part Data Attributes
|
AREM15506JJIOZZ
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
AREM15506JJIOZZ
Aerovox Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for AREM15506JJIOZZ
This table gives cross-reference parts and alternative options found for AREM15506JJIOZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AREM15506JJIOZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AREM15506JJIO | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount | Aerovox Corporation | AREM15506JJIOZZ vs AREM15506JJIO |
AREM15506JJIMZZ | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AREM15506JJIOZZ vs AREM15506JJIMZZ |
AREM15506JJIM | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount | Aerovox Corporation | AREM15506JJIOZZ vs AREM15506JJIM |
A50155J63B | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | AREM15506JJIOZZ vs A50155J63B |
MKT722+615J3+R | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Electronic-Bauteile Goerlitz GmbH | AREM15506JJIOZZ vs MKT722+615J3+R |
AREM15506JJINZZ | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AREM15506JJIOZZ vs AREM15506JJINZZ |
AREM15506JJIK | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount | Aerovox Corporation | AREM15506JJIOZZ vs AREM15506JJIK |
AREM15506JJIN | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount | Aerovox Corporation | AREM15506JJIOZZ vs AREM15506JJIN |