There are no models available for this part yet.
Overview of AR25M by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
CAD Models for AR25M by Sensitron Semiconductors
Part Data Attributes for AR25M by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Package Description
|
O-PEDB-N2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-PEDB-N2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
25 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
DISK BUTTON
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
3 µs
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Alternate Parts for AR25M
This table gives cross-reference parts and alternative options found for AR25M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR25M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR2506 | 25A, 600V, SILICON, RECTIFIER DIODE, COMPACT, PLASTIC, CASE 193-04, 2 PIN | Motorola Mobility LLC | AR25M vs MR2506 |
MR2510G | DIODE 25 A, 1000 V, SILICON, RECTIFIER DIODE, PLASTIC, 2 PIN, Rectifier Diode | onsemi | AR25M vs MR2510G |
AR25B | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Sensitron Semiconductors | AR25M vs AR25B |
AR25D | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Sensitron Semiconductors | AR25M vs AR25D |
RA251-BP | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, BUTTON, RA, 2 PIN | Micro Commercial Components | AR25M vs RA251-BP |
RA258 | Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, PLASTIC, RA, 2 PIN | Rectron Semiconductor | AR25M vs RA258 |
RA2510 | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, PLASTIC, RA, 2 PIN | Rectron Semiconductor | AR25M vs RA2510 |
RA254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, BUTTON, RA, 2 PIN | Microsemi Corporation | AR25M vs RA254 |
AR25J | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | General Instrument Corp | AR25M vs AR25J |
MR2504 | 25A 400V Silicon Rectifier, Can Button, 5000-BLKBX | onsemi | AR25M vs MR2504 |