Part Details for RA258 by Rectron Semiconductor
Overview of RA258 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RA258
RA258 CAD Models
RA258 Part Data Attributes
|
RA258
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RA258
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, PLASTIC, RA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, RA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PEDB-N2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 25 µA | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for RA258
This table gives cross-reference parts and alternative options found for RA258. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA258, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR2506 | 25A, 600V, SILICON, RECTIFIER DIODE, COMPACT, PLASTIC, CASE 193-04, 2 PIN | Motorola Mobility LLC | RA258 vs MR2506 |
MR2510G | DIODE 25 A, 1000 V, SILICON, RECTIFIER DIODE, PLASTIC, 2 PIN, Rectifier Diode | onsemi | RA258 vs MR2510G |
AR25B | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Sensitron Semiconductors | RA258 vs AR25B |
AR25D | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Sensitron Semiconductors | RA258 vs AR25D |
RA251-BP | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, BUTTON, RA, 2 PIN | Micro Commercial Components | RA258 vs RA251-BP |
RA2510 | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, PLASTIC, RA, 2 PIN | Rectron Semiconductor | RA258 vs RA2510 |
RA254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, BUTTON, RA, 2 PIN | Microsemi Corporation | RA258 vs RA254 |
AR25J | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | General Instrument Corp | RA258 vs AR25J |
MR2504 | 25A 400V Silicon Rectifier, Can Button, 5000-BLKBX | onsemi | RA258 vs MR2504 |
RA251 | Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | RA258 vs RA251 |