Part Details for AR25A by HY Electronic Corp
Overview of AR25A by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for AR25A
AR25A CAD Models
AR25A Part Data Attributes:
|
AR25A
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
AR25A
HY Electronic Corp
Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | O-PEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PEDB-N2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for AR25A
This table gives cross-reference parts and alternative options found for AR25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARS25A | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | AR25A vs ARS25A |
C25A | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, C25, 2 PIN | Sensitron Semiconductors | AR25A vs C25A |
AR251 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Surge Components Inc | AR25A vs AR251 |
AR25AB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Taiwan Semiconductor | AR25A vs AR25AB0 |
ARS25AB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Taiwan Semiconductor | AR25A vs ARS25AB0 |
AR25005G | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Lite-On Semiconductor Corporation | AR25A vs AR25005G |
MR2500M | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Motorola Semiconductor Products | AR25A vs MR2500M |
AR25AB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Taiwan Semiconductor | AR25A vs AR25AB0G |
AR2505 | Rectifier Diode, | Taitron Components Inc | AR25A vs AR2505 |
RA2505 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | AR25A vs RA2505 |