There are no models available for this part yet.
Overview of AR254 by Uniohm Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR254 by Uniohm Corp
Part Data Attributes for AR254 by Uniohm Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
UNIOHM CORP
|
Package Description
|
O-PEDB-N2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY, LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
O-PEDB-N2
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
25 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
DISK BUTTON
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
25 µA
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for AR254
This table gives cross-reference parts and alternative options found for AR254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Surge Components Inc | AR254 vs AR254 |
ARS25GB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Taiwan Semiconductor | AR254 vs ARS25GB0 |
ZQA25K4 | Rectifier Diode, 1 Element, 25A, 400V V(RRM), | Galaxy Microelectronics | AR254 vs ZQA25K4 |
ARS25G | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | HY Electronic Corp | AR254 vs ARS25G |
ZQB25K4 | Rectifier Diode, 1 Element, 25A, 400V V(RRM), | Galaxy Microelectronics | AR254 vs ZQB25K4 |
DR254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon | Micro Commercial Components | AR254 vs DR254 |
DRS254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon | Micro Commercial Components | AR254 vs DRS254 |
AR254 | Rectifier Diode, | Taitron Components Inc | AR254 vs AR254 |
ARS254 | Rectifier Diode, | Taitron Components Inc | AR254 vs ARS254 |
C25GR-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Won-Top Electronics Co Ltd | AR254 vs C25GR-LF |
Related Parts for AR254
-
TRA3225Rectifier Diodes
-
ESMG451ELL4R7MJ20SFixed Capacitors
-
SMAJ14A-13-FTransient Suppressors
-
R5F52318BDFMMicrocontrollers
-
SQP10AJB-300RFixed Resistors
-
MMSS8550-L-TPSmall Signal Bipolar Transistors
-
5-1775443-2Headers and Edge Type Connectors
-
NCV8450ASTT3GPeripheral Drivers
-
31428Terminals and Terminal Blocks