Part Details for AR254 by Goodwork Semiconductor Co Ltd
Overview of AR254 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR254
AR254 CAD Models
AR254 Part Data Attributes
|
AR254
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR254
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 25A, 400V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 400 V |
Alternate Parts for AR254
This table gives cross-reference parts and alternative options found for AR254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCR2504S | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, PLASTIC, BUTTON, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | AR254 vs TCR2504S |
AR254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Surge Components Inc | AR254 vs AR254 |
AR254 | Rectifier Diode, | Taitron Components Inc | AR254 vs AR254 |
AR25GB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Taiwan Semiconductor | AR254 vs AR25GB0G |
AR25GB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Taiwan Semiconductor | AR254 vs AR25GB0 |
GAR254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | AR254 vs GAR254 |
ZQA25A4 | Rectifier Diode, 1 Element, 25A, 400V V(RRM), | Galaxy Microelectronics | AR254 vs ZQA25A4 |
ARS25G-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | AR254 vs ARS25G-LF |
AR25G | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | HY Electronic Corp | AR254 vs AR25G |
DR254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon | Micro Commercial Components | AR254 vs DR254 |