Part Details for AR253 by Surge Components Inc
Overview of AR253 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AR253
AR253 CAD Models
AR253 Part Data Attributes
|
AR253
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
AR253
Surge Components Inc
Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | O-PEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PEDB-N2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for AR253
This table gives cross-reference parts and alternative options found for AR253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR25DB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, | Taiwan Semiconductor | AR253 vs AR25DB0G |
ARS253 | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, | Surge Components Inc | AR253 vs ARS253 |
ZQA25K2 | Rectifier Diode, 1 Element, 25A, 200V V(RRM), | Galaxy Microelectronics | AR253 vs ZQA25K2 |
AR252 | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Uniohm Corp | AR253 vs AR252 |
GARS252 | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | AR253 vs GARS252 |
AR252 | Rectifier Diode, | Taitron Components Inc | AR253 vs AR252 |
ZQB25K2 | Rectifier Diode, 1 Element, 25A, 200V V(RRM), | Galaxy Microelectronics | AR253 vs ZQB25K2 |
C25D | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, C25, 2 PIN | Sensitron Semiconductors | AR253 vs C25D |
AR25D | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | AR253 vs AR25D |
AR2502 | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Edal Industries Inc | AR253 vs AR2502 |