Part Details for ZQA25K2 by Galaxy Microelectronics
Overview of ZQA25K2 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for ZQA25K2
ZQA25K2 CAD Models
ZQA25K2 Part Data Attributes
|
ZQA25K2
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
ZQA25K2
Galaxy Microelectronics
Rectifier Diode, 1 Element, 25A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 25 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES |
Alternate Parts for ZQA25K2
This table gives cross-reference parts and alternative options found for ZQA25K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZQA25K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR25DB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, | Taiwan Semiconductor | ZQA25K2 vs AR25DB0G |
ARS253 | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, | Surge Components Inc | ZQA25K2 vs ARS253 |
AR252 | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Uniohm Corp | ZQA25K2 vs AR252 |
GARS252 | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | ZQA25K2 vs GARS252 |
AR252 | Rectifier Diode, | Taitron Components Inc | ZQA25K2 vs AR252 |
ZQB25K2 | Rectifier Diode, 1 Element, 25A, 200V V(RRM), | Galaxy Microelectronics | ZQA25K2 vs ZQB25K2 |
C25D | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, C25, 2 PIN | Sensitron Semiconductors | ZQA25K2 vs C25D |
AR25D | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | ZQA25K2 vs AR25D |
AR2502 | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Edal Industries Inc | ZQA25K2 vs AR2502 |
ZQ25K2L1 | Rectifier Diode, 1 Element, 25A, 200V V(RRM), | Galaxy Microelectronics | ZQA25K2 vs ZQ25K2L1 |