Part Details for AR25129R31+-0.1%TCR50 by SRT Resistor Technology Gmbh
Overview of AR25129R31+-0.1%TCR50 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR25129R31+-0.1%TCR50
AR25129R31+-0.1%TCR50 CAD Models
AR25129R31+-0.1%TCR50 Part Data Attributes
|
AR25129R31+-0.1%TCR50
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR25129R31+-0.1%TCR50
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 9.31 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR25129R31+-0.1%TCR50
This table gives cross-reference parts and alternative options found for AR25129R31+-0.1%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR25129R31+-0.1%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR25129R31+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR25129R31+-0.1%TCR50 vs AR25129R31+-0.05%TCR50 |
CPF2512A9R31C | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR25129R31+-0.1%TCR50 vs CPF2512A9R31C |
RNCF63T29.310.1%I | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR25129R31+-0.1%TCR50 vs RNCF63T29.310.1%I |
AR12ATRC2U9R31N | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR25129R31+-0.1%TCR50 vs AR12ATRC2U9R31N |
AR12BPC2U9R31N | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR25129R31+-0.1%TCR50 vs AR12BPC2U9R31N |
RN25A9R31CT4-50 | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR25129R31+-0.1%TCR50 vs RN25A9R31CT4-50 |
CAR25129.31OHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | AR25129R31+-0.1%TCR50 vs CAR25129.31OHMS0.05%50PPM |
AR12BPC2U9R31 | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR25129R31+-0.1%TCR50 vs AR12BPC2U9R31 |
RT2512A9R3150PPM | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | AR25129R31+-0.1%TCR50 vs RT2512A9R3150PPM |
RNC63T29.310.1%R | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR25129R31+-0.1%TCR50 vs RNC63T29.310.1%R |