Part Details for AR12BPC2U9R31N by Token Electronics Industry Co Ltd
Overview of AR12BPC2U9R31N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BPC2U9R31N
AR12BPC2U9R31N CAD Models
AR12BPC2U9R31N Part Data Attributes
|
AR12BPC2U9R31N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BPC2U9R31N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 9.31 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BPC2U9R31N
This table gives cross-reference parts and alternative options found for AR12BPC2U9R31N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC2U9R31N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BBD9R31 | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BPC2U9R31N vs AR12BBD9R31 |
RNC63T29.310.1%R | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BPC2U9R31N vs RNC63T29.310.1%R |
NTR50B9R31DTR1KF | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | AR12BPC2U9R31N vs NTR50B9R31DTR1KF |
AR12ATRC2U9R31 | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC2U9R31N vs AR12ATRC2U9R31 |
AR12ATRC2U9R31N | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC2U9R31N vs AR12ATRC2U9R31N |
NTR50A9R31DTR1KF | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | AR12BPC2U9R31N vs NTR50A9R31DTR1KF |
CAR25129.31OHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | AR12BPC2U9R31N vs CAR25129.31OHMS0.05%50PPM |
RN25A9R31CT1-50 | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12BPC2U9R31N vs RN25A9R31CT1-50 |
TG12H9R31BC | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BPC2U9R31N vs TG12H9R31BC |
AR12BPC2U9R31 | Fixed Resistor, Thin Film, 0.5W, 9.31ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC2U9R31N vs AR12BPC2U9R31 |