AR2512825K+-0.5%TCR50
SRT Resistor Technology Gmbh
Description: Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 2512,

Overview of AR2512825K+-0.5%TCR50 by SRT Resistor Technology Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR2512825K+-0.5%TCR50 by SRT Resistor Technology Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR2512825K+-0.5%TCR50 by SRT Resistor Technology Gmbh

AR2512825K+-0.5%TCR50
SRT Resistor Technology Gmbh
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
825000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. AR2512825K+-0.5%TCR50
    SRT Resistor Technology Gmbh
    Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 2512,
    VS

Alternate Parts for AR2512825K+-0.5%TCR50

This table gives cross-reference parts and alternative options found for AR2512825K+-0.5%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR2512825K+-0.5%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAR2512825KOHMS0.5%50PPM Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Riedon AR2512825K+-0.5%TCR50 vs CAR2512825KOHMS0.5%50PPM
TG12H8253DT Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd AR2512825K+-0.5%TCR50 vs TG12H8253DT
AR12DBD8253N Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp AR2512825K+-0.5%TCR50 vs AR12DBD8253N
RNCS2512DTC825K Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc AR2512825K+-0.5%TCR50 vs RNCS2512DTC825K
AR12DPC2U8253N Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Token Electronics Industry Co Ltd AR2512825K+-0.5%TCR50 vs AR12DPC2U8253N
NTRC100D8253DTRF Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp AR2512825K+-0.5%TCR50 vs NTRC100D8253DTRF
RNCF63T2825K0.5%R Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AR2512825K+-0.5%TCR50 vs RNCF63T2825K0.5%R
CPF2512D825KC1 Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512 TE Connectivity AR2512825K+-0.5%TCR50 vs CPF2512D825KC1
RT2512D825350PPM Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Synton-Tech Corp AR2512825K+-0.5%TCR50 vs RT2512D825350PPM
NTRA50D8253DTR1KQYF Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp AR2512825K+-0.5%TCR50 vs NTRA50D8253DTR1KQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR2512825K+-0.5%TCR50 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR2512825K+-0.5%TCR50 by SRT Resistor Technology Gmbh

Select Manufacturer
Which Manufacturer of AR2512825K+-0.5%TCR50 would you like to use for your alert(s)?
  • Please alert me when AR2512825K+-0.5%TCR50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR2512825K+-0.5%TCR50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR2512825K+-0.5%TCR50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR2512825K+-0.5%TCR50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR2512825K+-0.5%TCR50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR2512825K+-0.5%TCR50 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: