AR12DPC2U8253N
Token Electronics Industry Co Ltd
Description: Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,

Overview of AR12DPC2U8253N by Token Electronics Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR12DPC2U8253N by Token Electronics Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR12DPC2U8253N by Token Electronics Industry Co Ltd

AR12DPC2U8253N
Token Electronics Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Resistance
825000 Ω
Resistor Type
FIXED RESISTOR
Series
AR
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. AR12DPC2U8253N
    Token Electronics Industry Co Ltd
    Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
    VS

Alternate Parts for AR12DPC2U8253N

This table gives cross-reference parts and alternative options found for AR12DPC2U8253N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DPC2U8253N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAR2512825KOHMS0.5%50PPM Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Riedon AR12DPC2U8253N vs CAR2512825KOHMS0.5%50PPM
TG12H8253DT Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd AR12DPC2U8253N vs TG12H8253DT
AR12DBD8253N Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp AR12DPC2U8253N vs AR12DBD8253N
RNCS2512DTC825K Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc AR12DPC2U8253N vs RNCS2512DTC825K
AR2512825K+-0.5%TCR50 Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 2512, SRT Resistor Technology Gmbh AR12DPC2U8253N vs AR2512825K+-0.5%TCR50
NTRC100D8253DTRF Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp AR12DPC2U8253N vs NTRC100D8253DTRF
RNCF63T2825K0.5%R Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AR12DPC2U8253N vs RNCF63T2825K0.5%R
CPF2512D825KC1 Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512 TE Connectivity AR12DPC2U8253N vs CPF2512D825KC1
RT2512D825350PPM Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Synton-Tech Corp AR12DPC2U8253N vs RT2512D825350PPM
NTRA50D8253DTR1KQYF Fixed Resistor, Thin Film, 0.5W, 825000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp AR12DPC2U8253N vs NTRA50D8253DTR1KQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR12DPC2U8253N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR12DPC2U8253N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR12DPC2U8253N would you like to use for your alert(s)?
  • Please alert me when AR12DPC2U8253N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR12DPC2U8253N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR12DPC2U8253N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR12DPC2U8253N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR12DPC2U8253N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR12DPC2U8253N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: