Part Details for AR2512180R+-0.05%TCR25 by SRT Resistor Technology Gmbh
Overview of AR2512180R+-0.05%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR2512180R+-0.05%TCR25
AR2512180R+-0.05%TCR25 CAD Models
AR2512180R+-0.05%TCR25 Part Data Attributes
|
AR2512180R+-0.05%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR2512180R+-0.05%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR2512180R+-0.05%TCR25
This table gives cross-reference parts and alternative options found for AR2512180R+-0.05%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR2512180R+-0.05%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ABC1800 | Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR2512180R+-0.05%TCR25 vs AR12ABC1800 |
TG12G181AT | Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR2512180R+-0.05%TCR25 vs TG12G181AT |
NTRA50B1800CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR2512180R+-0.05%TCR25 vs NTRA50B1800CTR1KQYF |
AR12BTRC3U1800N | Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR2512180R+-0.05%TCR25 vs AR12BTRC3U1800N |
CPF2512B180RE1 | Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR2512180R+-0.05%TCR25 vs CPF2512B180RE1 |
AR12APC3U1800N | Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR2512180R+-0.05%TCR25 vs AR12APC3U1800N |
AR12BTC1800 | Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR2512180R+-0.05%TCR25 vs AR12BTC1800 |
AR12BBC1800 | Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | AR2512180R+-0.05%TCR25 vs AR12BBC1800 |
TG12G181AC | Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR2512180R+-0.05%TCR25 vs TG12G181AC |
NTRC100B1800CTRF | Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | AR2512180R+-0.05%TCR25 vs NTRC100B1800CTRF |