NTRA50B1800CTR1KQYF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP

Overview of NTRA50B1800CTR1KQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRA50B1800CTR1KQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRA50B1800CTR1KQYF by NIC Components Corp

NTRA50B1800CTR1KQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
180 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. NTRA50B1800CTR1KQYF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for NTRA50B1800CTR1KQYF

This table gives cross-reference parts and alternative options found for NTRA50B1800CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA50B1800CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR12ABC1800 Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp NTRA50B1800CTR1KQYF vs AR12ABC1800
TG12G181AT Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd NTRA50B1800CTR1KQYF vs TG12G181AT
AR12BTRC3U1800N Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd NTRA50B1800CTR1KQYF vs AR12BTRC3U1800N
CPF2512B180RE1 Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 TE Connectivity NTRA50B1800CTR1KQYF vs CPF2512B180RE1
AR12APC3U1800N Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd NTRA50B1800CTR1KQYF vs AR12APC3U1800N
AR12BTC1800 Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp NTRA50B1800CTR1KQYF vs AR12BTC1800
AR12BBC1800 Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Liean-Gimn Enterprise Co Ltd NTRA50B1800CTR1KQYF vs AR12BBC1800
TG12G181AC Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd NTRA50B1800CTR1KQYF vs TG12G181AC
NTRC100B1800CTRF Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp NTRA50B1800CTR1KQYF vs NTRC100B1800CTRF
AR2512180R+-0.1%TCR25 Fixed Resistor, Thin Film, 0.5W, 180ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, SRT Resistor Technology Gmbh NTRA50B1800CTR1KQYF vs AR2512180R+-0.1%TCR25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRA50B1800CTR1KQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRA50B1800CTR1KQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRA50B1800CTR1KQYF would you like to use for your alert(s)?
  • Please alert me when NTRA50B1800CTR1KQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRA50B1800CTR1KQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRA50B1800CTR1KQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRA50B1800CTR1KQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRA50B1800CTR1KQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRA50B1800CTR1KQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: