Part Details for AR251212R+-0.05%TCR50 by SRT Resistor Technology Gmbh
Overview of AR251212R+-0.05%TCR50 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR251212R+-0.05%TCR50
AR251212R+-0.05%TCR50 CAD Models
AR251212R+-0.05%TCR50 Part Data Attributes
|
AR251212R+-0.05%TCR50
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR251212R+-0.05%TCR50
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR251212R+-0.05%TCR50
This table gives cross-reference parts and alternative options found for AR251212R+-0.05%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR251212R+-0.05%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA50B12R0DTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR251212R+-0.05%TCR50 vs NTRA50B12R0DTR1KQYF |
CPF2512B12RC | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | AR251212R+-0.05%TCR50 vs CPF2512B12RC |
TFCR2512-2W-C-12R0BT | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | AR251212R+-0.05%TCR50 vs TFCR2512-2W-C-12R0BT |
RN73G3A12R0B | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | AR251212R+-0.05%TCR50 vs RN73G3A12R0B |
RNCF63T2120.1%I | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR251212R+-0.05%TCR50 vs RNCF63T2120.1%I |
TG12H120AC | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR251212R+-0.05%TCR50 vs TG12H120AC |
NTR50A12R0DTRF | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | AR251212R+-0.05%TCR50 vs NTR50A12R0DTRF |
NTR50A12R0DTR1KF | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | AR251212R+-0.05%TCR50 vs NTR50A12R0DTR1KF |
AR12ATD0120N | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | AR251212R+-0.05%TCR50 vs AR12ATD0120N |
NTRA50A12R0DTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR251212R+-0.05%TCR50 vs NTRA50A12R0DTR1KQYF |