Part Details for TG12H120AC by Fenghua (HK) Electronics Ltd
Overview of TG12H120AC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12H120AC
TG12H120AC CAD Models
TG12H120AC Part Data Attributes
|
TG12H120AC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12H120AC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TG12H120AC
This table gives cross-reference parts and alternative options found for TG12H120AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12H120AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA50B12R0DTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12H120AC vs NTRA50B12R0DTR1KQYF |
CPF2512B12RC | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | TG12H120AC vs CPF2512B12RC |
TFCR2512-2W-C-12R0BT | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | TG12H120AC vs TFCR2512-2W-C-12R0BT |
RN73G3A12R0B | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | TG12H120AC vs RN73G3A12R0B |
RNCF63T2120.1%I | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TG12H120AC vs RNCF63T2120.1%I |
NTR50A12R0DTRF | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | TG12H120AC vs NTR50A12R0DTRF |
NTR50A12R0DTR1KF | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | TG12H120AC vs NTR50A12R0DTR1KF |
AR12ATD0120N | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | TG12H120AC vs AR12ATD0120N |
NTRA50A12R0DTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12H120AC vs NTRA50A12R0DTR1KQYF |
AR12ATRC2U0120N | Fixed Resistor, Thin Film, 0.5W, 12ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12H120AC vs AR12ATRC2U0120N |