There are no models available for this part yet.
Overview of AR13FBD6653 by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR13FBD6653 by Viking Tech Corp
Part Data Attributes for AR13FBD6653 by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
665000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for AR13FBD6653
This table gives cross-reference parts and alternative options found for AR13FBD6653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13FBD6653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210-6653-FB50 | Fixed Resistor, Thin Film, 0.33W, 665000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | AR13FBD6653 vs BLU1210-6653-FB50 |
BLU1210-6653-FT50 | Fixed Resistor, Thin Film, 0.33W, 665000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | AR13FBD6653 vs BLU1210-6653-FT50 |
BLU1210ER-6653-FT50Q | Fixed Resistor, Thin Film, 0.33W, 665000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | AR13FBD6653 vs BLU1210ER-6653-FT50Q |
CPF1210F665KC | Fixed Resistor, Thin Film, 0.25W, 665000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13FBD6653 vs CPF1210F665KC |
BLU1210P-6653-FB50 | Fixed Resistor, Thin Film, 0.33W, 665000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | AR13FBD6653 vs BLU1210P-6653-FB50 |
BLU1210P-6653-FT50W | Fixed Resistor, Thin Film, 0.33W, 665000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | AR13FBD6653 vs BLU1210P-6653-FT50W |
BLU1210ER-6653-FB50 | Fixed Resistor, Thin Film, 0.33W, 665000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | AR13FBD6653 vs BLU1210ER-6653-FB50 |
BLU1210P-6653-FT50Q | Fixed Resistor, Thin Film, 0.33W, 665000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | AR13FBD6653 vs BLU1210P-6653-FT50Q |
AR13FTD6653 | Fixed Resistor, Thin Film, 0.25W, 665000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13FBD6653 vs AR13FTD6653 |
RN14F6653CT1-50 | Fixed Resistor, Thin Film, 0.2W, 665000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | AR13FBD6653 vs RN14F6653CT1-50 |