Part Details for AR13DBC9100N by Viking Tech Corp
Overview of AR13DBC9100N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13DBC9100N
AR13DBC9100N CAD Models
AR13DBC9100N Part Data Attributes
|
AR13DBC9100N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13DBC9100N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.2W, 910ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR13DBC9100N
This table gives cross-reference parts and alternative options found for AR13DBC9100N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13DBC9100N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR20D9100CTRF | Fixed Resistor, Thin Film, 0.2W, 910ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | AR13DBC9100N vs NTR20D9100CTRF |
CPF1210D910RE1 | Fixed Resistor, Thin Film, 0.25W, 910ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13DBC9100N vs CPF1210D910RE1 |
NTRA20D9100CTRQYF | Fixed Resistor, Thin Film, 0.25W, 910ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AR13DBC9100N vs NTRA20D9100CTRQYF |
AR13DBC9100 | Fixed Resistor, Thin Film, 0.25W, 910ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13DBC9100N vs AR13DBC9100 |
CPF1210D910RE | Fixed Resistor, Thin Film, 0.25W, 910ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13DBC9100N vs CPF1210D910RE |
AR13DTC9100 | Fixed Resistor, Thin Film, 0.25W, 910ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13DBC9100N vs AR13DTC9100 |
TFCR1210-4W-E-9100DT | Fixed Resistor, Thin Film, 0.25W, 910ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13DBC9100N vs TFCR1210-4W-E-9100DT |
AR13DTC9100N | Fixed Resistor, Thin Film, 0.2W, 910ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | AR13DBC9100N vs AR13DTC9100N |
NTRA20D9100CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 910ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AR13DBC9100N vs NTRA20D9100CTR1KQYF |