Part Details for NTRA20D9100CTRQYF by NIC Components Corp
Overview of NTRA20D9100CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA20D9100CTRQYF
NTRA20D9100CTRQYF CAD Models
NTRA20D9100CTRQYF Part Data Attributes
|
NTRA20D9100CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA20D9100CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 910ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTRA20D9100CTRQYF
This table gives cross-reference parts and alternative options found for NTRA20D9100CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20D9100CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13DBC9100N | Fixed Resistor, Thin Film, 0.2W, 910ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | NTRA20D9100CTRQYF vs AR13DBC9100N |
TFCR1210-4W-E-9100DT | Fixed Resistor, Thin Film, 0.25W, 910ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | NTRA20D9100CTRQYF vs TFCR1210-4W-E-9100DT |
CPF1210D910RE | Fixed Resistor, Thin Film, 0.25W, 910ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRA20D9100CTRQYF vs CPF1210D910RE |
NTRA20D9100CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 910ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NTRA20D9100CTRQYF vs NTRA20D9100CTR1KQYF |
NTR20D9100CTRF | Fixed Resistor, Thin Film, 0.2W, 910ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | NTRA20D9100CTRQYF vs NTR20D9100CTRF |
CPF1210D910RE1 | Fixed Resistor, Thin Film, 0.25W, 910ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRA20D9100CTRQYF vs CPF1210D910RE1 |
AR13DTC9100 | Fixed Resistor, Thin Film, 0.25W, 910ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRA20D9100CTRQYF vs AR13DTC9100 |