Part Details for AR13CBDO1473N by Viking Tech Corp
Overview of AR13CBDO1473N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13CBDO1473N
AR13CBDO1473N CAD Models
AR13CBDO1473N Part Data Attributes
|
AR13CBDO1473N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13CBDO1473N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 147000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR13CBDO1473N
This table gives cross-reference parts and alternative options found for AR13CBDO1473N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13CBDO1473N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13CTDO1473N | Fixed Resistor, Thin Film, 0.333W, 147000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | AR13CBDO1473N vs AR13CTDO1473N |
RTW30E1210C1473-RG70 | Fixed Resistor, Thin Film, 0.333W, 147000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | AR13CBDO1473N vs RTW30E1210C1473-RG70 |
HPTF1210-UC-1473CT | Fixed Resistor, Thin Film, 0.33W, 147000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13CBDO1473N vs HPTF1210-UC-1473CT |
TP0750C1473TCE | Fixed Resistor, Thin Film, 0.333W, 147000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AR13CBDO1473N vs TP0750C1473TCE |
RN732ELTDD1473C50 | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13CBDO1473N vs RN732ELTDD1473C50 |
AR13CBDO1473 | Fixed Resistor, Thin Film, 0.3333W, 147000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13CBDO1473N vs AR13CBDO1473 |
RN732ETTED1473C50 | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13CBDO1473N vs RN732ETTED1473C50 |
RNCF1210CTC147K | Fixed Resistor, Thin Film, 0.33W, 147000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13CBDO1473N vs RNCF1210CTC147K |
PRC1210TTC50147K+/-0.25% | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | AR13CBDO1473N vs PRC1210TTC50147K+/-0.25% |
SF10T1473CALQ | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AR13CBDO1473N vs SF10T1473CALQ |