Part Details for RN732ETTED1473C50 by KOA Speer Electronics Inc
Overview of RN732ETTED1473C50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ETTED1473C50
RN732ETTED1473C50 CAD Models
RN732ETTED1473C50 Part Data Attributes
|
RN732ETTED1473C50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ETTED1473C50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RN732ETTED1473C50
This table gives cross-reference parts and alternative options found for RN732ETTED1473C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTED1473C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13CTDO1473N | Fixed Resistor, Thin Film, 0.333W, 147000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RN732ETTED1473C50 vs AR13CTDO1473N |
RTW30E1210C1473-RG70 | Fixed Resistor, Thin Film, 0.333W, 147000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RN732ETTED1473C50 vs RTW30E1210C1473-RG70 |
HPTF1210-UC-1473CT | Fixed Resistor, Thin Film, 0.33W, 147000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RN732ETTED1473C50 vs HPTF1210-UC-1473CT |
TP0750C1473TCE | Fixed Resistor, Thin Film, 0.333W, 147000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ETTED1473C50 vs TP0750C1473TCE |
RN732ELTDD1473C50 | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ETTED1473C50 vs RN732ELTDD1473C50 |
AR13CBDO1473 | Fixed Resistor, Thin Film, 0.3333W, 147000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN732ETTED1473C50 vs AR13CBDO1473 |
RNCF1210CTC147K | Fixed Resistor, Thin Film, 0.33W, 147000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RN732ETTED1473C50 vs RNCF1210CTC147K |
PRC1210TTC50147K+/-0.25% | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RN732ETTED1473C50 vs PRC1210TTC50147K+/-0.25% |
SF10T1473CALQ | Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ETTED1473C50 vs SF10T1473CALQ |
PRC1210TTC50O147K+-0.25% | Fixed Resistor, Thin Film, 0.3333W, 147000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | RN732ETTED1473C50 vs PRC1210TTC50O147K+-0.25% |