Part Details for AR13ATBO17R8 by Viking Tech Corp
Overview of AR13ATBO17R8 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13ATBO17R8
AR13ATBO17R8 CAD Models
AR13ATBO17R8 Part Data Attributes
|
AR13ATBO17R8
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13ATBO17R8
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 17.8ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR13ATBO17R8
This table gives cross-reference parts and alternative options found for AR13ATBO17R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13ATBO17R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1210-UN-17R8AT | Fixed Resistor, Thin Film, 0.33W, 17.8ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AR13ATBO17R8 vs HPTF1210-UN-17R8AT |
NTRH15A17R8BTRF | Fixed Resistor, Thin Film, 0.333W, 17.8ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | NIC Components Corp | AR13ATBO17R8 vs NTRH15A17R8BTRF |
AR13ABBO17R8 | Fixed Resistor, Thin Film, 0.3333W, 17.8ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR13ATBO17R8 vs AR13ABBO17R8 |
AR13ATBO17R8N | Fixed Resistor, Thin Film, 0.333W, 17.8ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | AR13ATBO17R8 vs AR13ATBO17R8N |
RP73C2E17R8BTDG | Fixed Resistor, Thin Film, 0.3W, 17.8ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13ATBO17R8 vs RP73C2E17R8BTDG |
PRC1210TC10O17.8R+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 17.8ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | AR13ATBO17R8 vs PRC1210TC10O17.8R+-0.1% |
RP73C2E17R8ATDF | Fixed Resistor, Thin Film, 0.3W, 17.8ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13ATBO17R8 vs RP73C2E17R8ATDF |
PRC1210TTC10O17.8R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 17.8ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | AR13ATBO17R8 vs PRC1210TTC10O17.8R+-0.05% |
PRC1210TTC1017.8R+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 17.8ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Precision Resistive Products Inc | AR13ATBO17R8 vs PRC1210TTC1017.8R+/-0.1% |
PRC1210TC1017.8R+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 17.8ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Precision Resistive Products Inc | AR13ATBO17R8 vs PRC1210TC1017.8R+/-0.1% |