Part Details for NTRH15A17R8BTRF by NIC Components Corp
Overview of NTRH15A17R8BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH15A17R8BTRF
NTRH15A17R8BTRF CAD Models
NTRH15A17R8BTRF Part Data Attributes
|
NTRH15A17R8BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH15A17R8BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.333W, 17.8ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for NTRH15A17R8BTRF
This table gives cross-reference parts and alternative options found for NTRH15A17R8BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH15A17R8BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1210-UN-17R8AT | Fixed Resistor, Thin Film, 0.33W, 17.8ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | NTRH15A17R8BTRF vs HPTF1210-UN-17R8AT |
AR13ABBO17R8 | Fixed Resistor, Thin Film, 0.3333W, 17.8ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRH15A17R8BTRF vs AR13ABBO17R8 |
AR13ATBO17R8N | Fixed Resistor, Thin Film, 0.333W, 17.8ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | NTRH15A17R8BTRF vs AR13ATBO17R8N |
RP73C2E17R8BTDG | Fixed Resistor, Thin Film, 0.3W, 17.8ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRH15A17R8BTRF vs RP73C2E17R8BTDG |
PRC1210TC10O17.8R+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 17.8ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | NTRH15A17R8BTRF vs PRC1210TC10O17.8R+-0.1% |
RP73C2E17R8ATDF | Fixed Resistor, Thin Film, 0.3W, 17.8ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTRH15A17R8BTRF vs RP73C2E17R8ATDF |
PRC1210TTC10O17.8R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 17.8ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | NTRH15A17R8BTRF vs PRC1210TTC10O17.8R+-0.05% |
PRC1210TTC1017.8R+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 17.8ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Precision Resistive Products Inc | NTRH15A17R8BTRF vs PRC1210TTC1017.8R+/-0.1% |
PRC1210TC1017.8R+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 17.8ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Precision Resistive Products Inc | NTRH15A17R8BTRF vs PRC1210TC1017.8R+/-0.1% |
RTX1217R8BBTP | Fixed Resistor, Thin Film, 0.25W, 17.8ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | NTRH15A17R8BTRF vs RTX1217R8BBTP |