AR12TTRC6U3162N
Token Electronics Industry Co Ltd
Description: Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512,

Overview of AR12TTRC6U3162N by Token Electronics Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR12TTRC6U3162N by Token Electronics Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR12TTRC6U3162N by Token Electronics Industry Co Ltd

AR12TTRC6U3162N
Token Electronics Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed Plastic
Rated Power Dissipation (P)
0.5 W
Resistance
31600 Ω
Resistor Type
FIXED RESISTOR
Series
AR
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.01%
Working Voltage
150 V
Want to compare parts?
  1. AR12TTRC6U3162N
    Token Electronics Industry Co Ltd
    Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512,
    VS

Alternate Parts for AR12TTRC6U3162N

This table gives cross-reference parts and alternative options found for AR12TTRC6U3162N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TTRC6U3162N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73C3ATE3162T Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation AR12TTRC6U3162N vs RN73C3ATE3162T
AR12TPC6U3162 Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, Token Electronics Industry Co Ltd AR12TTRC6U3162N vs AR12TPC6U3162
AR12TBBU3162 Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp AR12TTRC6U3162N vs AR12TBBU3162
AR251231K6+-0.01%TCR10 Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2512, SRT Resistor Technology Gmbh AR12TTRC6U3162N vs AR251231K6+-0.01%TCR10
RNCF2512TKT31K6 Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AR12TTRC6U3162N vs RNCF2512TKT31K6
NTR50T3162BTRF Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp AR12TTRC6U3162N vs NTR50T3162BTRF
RN73C3AB3162T Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation AR12TTRC6U3162N vs RN73C3AB3162T
AR12TTBU3162N Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, Viking Tech Corp AR12TTRC6U3162N vs AR12TTBU3162N
RN73C3A31K6LTE RESISTOR, THIN FILM, 0.5W, 0.01%, 10ppm, 31600ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT TE Connectivity AR12TTRC6U3162N vs RN73C3A31K6LTE
TG12E3162TB Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, Fenghua (HK) Electronics Ltd AR12TTRC6U3162N vs TG12E3162TB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR12TTRC6U3162N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR12TTRC6U3162N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR12TTRC6U3162N would you like to use for your alert(s)?
  • Please alert me when AR12TTRC6U3162N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR12TTRC6U3162N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR12TTRC6U3162N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR12TTRC6U3162N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR12TTRC6U3162N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR12TTRC6U3162N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: