Part Details for AR12TTBU3162N by Viking Tech Corp
Overview of AR12TTBU3162N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12TTBU3162N
AR12TTBU3162N CAD Models
AR12TTBU3162N Part Data Attributes
|
AR12TTBU3162N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12TTBU3162N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 38.06 | |
Category CO2 Kg | 4.54 | |
CO2 | 172.79240000000001 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 1333-86-4, 50-00-0, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR12TTBU3162N
This table gives cross-reference parts and alternative options found for AR12TTBU3162N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TTBU3162N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512TTT31K6 | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12TTBU3162N vs RNCF2512TTT31K6 |
AR251231K6+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12TTBU3162N vs AR251231K6+-0.01%TCR10 |
RN73C3AB3162T | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12TTBU3162N vs RN73C3AB3162T |
AR12TTRC6U3162 | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TTBU3162N vs AR12TTRC6U3162 |
TG12E3162TB | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | AR12TTBU3162N vs TG12E3162TB |
AR12TBBU3162 | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12TTBU3162N vs AR12TBBU3162 |
AR12TTRC6U3162N | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12TTBU3162N vs AR12TTRC6U3162N |
RN73C3A31K6LTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 10ppm, 31600ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12TTBU3162N vs RN73C3A31K6LTE |
RNCF2512TKT31K6 | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12TTBU3162N vs RNCF2512TKT31K6 |
RT2512AA316210PPM | Fixed Resistor, Thin Film, 0.5W, 31600ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | AR12TTBU3162N vs RT2512AA316210PPM |